82 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK82RST

DigiKey Part Number
1712-HPCR0819AK82RSTTR-ND - Tape & Reel (TR)
1712-HPCR0819AK82RSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK82RST
Description
RES 82 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,08176 Kč66 081,76 Kč
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč