
HPCR0819AK680RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK680RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK680RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK680RST |
Description | RES 680 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 114,14500 Kč | 1 141,45 Kč |
| 25 | 100,06800 Kč | 2 501,70 Kč |
| 50 | 91,25740 Kč | 4 562,87 Kč |
| 100 | 83,76730 Kč | 8 376,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,56592 Kč | 18 891,48 Kč |
| 500 | 70,43738 Kč | 35 218,69 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |

