680 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK680RST

DigiKey Part Number
1712-HPCR0819AK680RSTTR-ND - Tape & Reel (TR)
1712-HPCR0819AK680RSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK680RST
Description
RES 680 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10114,14500 Kč1 141,45 Kč
25100,06800 Kč2 501,70 Kč
5091,25740 Kč4 562,87 Kč
10083,76730 Kč8 376,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,56592 Kč18 891,48 Kč
50070,43738 Kč35 218,69 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč