
HPCR0819AK33RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK33RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK33RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK33RST |
Description | RES 33 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 117,56800 Kč | 1 175,68 Kč |
| 25 | 103,07480 Kč | 2 576,87 Kč |
| 50 | 93,99540 Kč | 4 699,77 Kč |
| 100 | 86,28080 Kč | 8 628,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,83372 Kč | 19 458,43 Kč |
| 500 | 72,55060 Kč | 36 275,30 Kč |
| 750 | 69,83795 Kč | 52 378,46 Kč |
| 1 250 | 66,76894 Kč | 83 461,18 Kč |
| 1 750 | 64,94082 Kč | 113 646,43 Kč |
| 2 500 | 63,15468 Kč | 157 886,70 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |

