
HPCR0819AK1K8ST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK1K8STTR-ND - Tape & Reel (TR) 1712-HPCR0819AK1K8STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK1K8ST |
Description | RES 1.8K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,98000 Kč | 159,98 Kč |
| 10 | 109,73400 Kč | 1 097,34 Kč |
| 25 | 96,14800 Kč | 2 403,70 Kč |
| 50 | 87,63960 Kč | 4 381,98 Kč |
| 100 | 80,41310 Kč | 8 041,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,62428 Kč | 15 406,07 Kč |
| 500 | 57,75026 Kč | 28 875,13 Kč |
| Unit Price without VAT: | 159,98000 Kč |
|---|---|
| Unit Price with VAT: | 193,57580 Kč |

