
HPCR0819AK1K8ST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK1K8STTR-ND - Tape & Reel (TR) 1712-HPCR0819AK1K8STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK1K8ST |
Description | RES 1.8K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 113,70400 Kč | 1 137,04 Kč |
| 25 | 99,63960 Kč | 2 490,99 Kč |
| 50 | 90,83740 Kč | 4 541,87 Kč |
| 100 | 83,35370 Kč | 8 335,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,15940 Kč | 18 789,85 Kč |
| 500 | 70,03378 Kč | 35 016,89 Kč |
| 750 | 67,40191 Kč | 50 551,43 Kč |
| 1 250 | 64,42455 Kč | 80 530,69 Kč |
| 1 750 | 62,65071 Kč | 109 638,74 Kč |
| 2 500 | 60,91780 Kč | 152 294,50 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |

