1.2 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK1K2ST

DigiKey Part Number
1712-HPCR0819AK1K2STTR-ND - Tape & Reel (TR)
1712-HPCR0819AK1K2STCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK1K2ST
Description
RES 1.2K OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,56592 Kč18 891,48 Kč
50070,43738 Kč35 218,69 Kč
75067,80367 Kč50 852,75 Kč
Manufacturers Standard Package
Unit Price without VAT:75,56592 Kč
Unit Price with VAT:91,43476 Kč