



FWFU3W22RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W22RJCT-ND - Cut Tape (CT) 1712-FWFU3W22RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W22RJ |
Description | FWFU 3W 22R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W22RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,31600 Kč | 157,90 Kč |
| 50 | 5,61480 Kč | 280,74 Kč |
| 100 | 5,01850 Kč | 501,85 Kč |
| 250 | 4,36172 Kč | 1 090,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95056 Kč | 1 975,28 Kč |
| 1 000 | 3,60116 Kč | 3 601,16 Kč |
| 1 500 | 3,42169 Kč | 5 132,53 Kč |
| 2 500 | 3,21857 Kč | 8 046,43 Kč |
| 3 500 | 3,09751 Kč | 10 841,28 Kč |
| 5 000 | 2,97920 Kč | 14 896,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

