



FWFU2W33RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W33RJCT-ND - Cut Tape (CT) 1712-FWFU2W33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W33RJ |
Description | FWFU 2W 33R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W33RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 50 | 3,52340 Kč | 176,17 Kč |
| 100 | 3,13710 Kč | 313,71 Kč |
| 250 | 2,71128 Kč | 677,82 Kč |
| 500 | 2,44500 Kč | 1 222,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,21802 Kč | 2 218,02 Kč |
| 2 000 | 2,02515 Kč | 4 050,30 Kč |
| 3 000 | 1,92601 Kč | 5 778,03 Kč |
| 5 000 | 1,81393 Kč | 9 069,65 Kč |
| 7 000 | 1,74709 Kč | 12 229,63 Kč |
| 10 000 | 1,68181 Kč | 16 818,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

