



FWFU2W100RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W100RJCT-ND - Cut Tape (CT) 1712-FWFU2W100RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W100RJ |
Description | FWFU 2W 100R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W100RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 50 | 3,22100 Kč | 161,05 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 250 | 2,47272 Kč | 618,18 Kč |
| 500 | 2,22746 Kč | 1 113,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| 2 000 | 1,84153 Kč | 3 683,06 Kč |
| 3 000 | 1,75039 Kč | 5 251,17 Kč |
| 5 000 | 1,64734 Kč | 8 236,70 Kč |
| 7 000 | 1,58592 Kč | 11 101,44 Kč |
| 10 000 | 1,52590 Kč | 15 259,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

