
EP5WS100RJ | |
|---|---|
DigiKey Part Number | A129453CT-ND - Cut Tape (CT) A129453TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS100RJ |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS100RJ Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 50 | 5,72820 Kč | 286,41 Kč |
| 100 | 5,11720 Kč | 511,72 Kč |
| 250 | 4,44988 Kč | 1 112,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,03120 Kč | 2 015,60 Kč |
| 1 000 | 3,67570 Kč | 3 675,70 Kč |
| 1 500 | 3,49281 Kč | 5 239,22 Kč |
| 2 500 | 3,28602 Kč | 8 215,05 Kč |
| 3 500 | 3,16272 Kč | 11 069,52 Kč |
| 5 000 | 3,04227 Kč | 15 211,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

