
EP2WSS68RJ | |
|---|---|
DigiKey Part Number | 1712-EP2WSS68RJCT-ND - Cut Tape (CT) 1712-EP2WSS68RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS68RJ |
Description | EP 2W (SS) 68R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,05320 Kč | 76,33 Kč |
| 50 | 2,70280 Kč | 135,14 Kč |
| 100 | 2,39840 Kč | 239,84 Kč |
| 250 | 2,06636 Kč | 516,59 Kč |
| 500 | 1,85864 Kč | 929,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04217 Kč | 2 042,17 Kč |
| 2 000 | 1,86313 Kč | 3 726,26 Kč |
| 3 000 | 1,77112 Kč | 5 313,36 Kč |
| 5 000 | 1,66706 Kč | 8 335,30 Kč |
| 7 000 | 1,60507 Kč | 11 235,49 Kč |
| 10 000 | 1,54445 Kč | 15 444,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

