
EP10WSS4R7JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS4R7JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS4R7JBB |
Description | EP 10W (SS) 4R7 5% BULK BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 40,85360 Kč | 1 021,34 Kč |
| 50 | 36,92700 Kč | 1 846,35 Kč |
| 100 | 33,58840 Kč | 3 358,84 Kč |
| 250 | 29,92972 Kč | 7 482,43 Kč |
| 500 | 27,64176 Kč | 13 820,88 Kč |
| 1 000 | 25,69777 Kč | 25 697,77 Kč |
| 5 000 | 22,23961 Kč | 111 198,05 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

