22 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP10WSS22RJBB

DigiKey Part Number
1712-EP10WSS22RJBB-ND
Manufacturer
Manufacturer Product Number
EP10WSS22RJBB
Description
EP 10W (SS) 22R 5% BULK BOX
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Box
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.335" Dia x 1.575" L (8.50mm x 40.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 352
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1047,72800 Kč477,28 Kč
2541,37440 Kč1 034,36 Kč
5037,40580 Kč1 870,29 Kč
10034,02730 Kč3 402,73 Kč
25030,32616 Kč7 581,54 Kč
50028,01134 Kč14 005,67 Kč
1 00026,04487 Kč26 044,87 Kč
5 00022,54669 Kč112 733,45 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč