
EP10WSS1K2JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS1K2JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS1K2JBB |
Description | EP 10W (SS) 1K2 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 53,88100 Kč | 538,81 Kč |
| 25 | 46,78360 Kč | 1 169,59 Kč |
| 50 | 42,34460 Kč | 2 117,23 Kč |
| 100 | 38,56700 Kč | 3 856,70 Kč |
| 250 | 34,43084 Kč | 8 607,71 Kč |
| 500 | 31,84346 Kč | 15 921,73 Kč |
| 1 000 | 30,96554 Kč | 30 965,54 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

