
CRGP2512F100R | |
|---|---|
DigiKey Part Number | A130709TR-ND - Tape & Reel (TR) A130709CT-ND - Cut Tape (CT) A130709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F100R |
Description | RES 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 250 | 3,85440 Kč | 963,60 Kč |
| 500 | 3,57008 Kč | 1 785,04 Kč |
| 1 000 | 3,34435 Kč | 3 344,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02177 Kč | 12 087,08 Kč |
| 8 000 | 2,90796 Kč | 23 263,68 Kč |
| 12 000 | 2,85247 Kč | 34 229,64 Kč |
| 20 000 | 2,79230 Kč | 55 846,00 Kč |
| 28 000 | 2,75785 Kč | 77 219,80 Kč |
| 40 000 | 2,72524 Kč | 109 009,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

