
CRGP2512F100K | |
|---|---|
DigiKey Part Number | A130745TR-ND - Tape & Reel (TR) A130745CT-ND - Cut Tape (CT) A130745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F100K |
Description | RES 100K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 250 | 3,85440 Kč | 963,60 Kč |
| 500 | 3,57008 Kč | 1 785,04 Kč |
| 1 000 | 3,34435 Kč | 3 344,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02177 Kč | 12 087,08 Kč |
| 8 000 | 2,90796 Kč | 23 263,68 Kč |
| 12 000 | 2,85247 Kč | 34 229,64 Kč |
| 20 000 | 2,79230 Kč | 55 846,00 Kč |
| 28 000 | 2,75785 Kč | 77 219,80 Kč |
| 40 000 | 2,72524 Kč | 109 009,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

