
CRGP0805F100R | |
|---|---|
DigiKey Part Number | A130465TR-ND - Tape & Reel (TR) A130465CT-ND - Cut Tape (CT) A130465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F100R |
Description | RES 100 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,51600 Kč | 75,80 Kč |
| 100 | 1,30610 Kč | 130,61 Kč |
| 250 | 1,09608 Kč | 274,02 Kč |
| 500 | 0,97514 Kč | 487,57 Kč |
| 1 000 | 0,87919 Kč | 879,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,72615 Kč | 3 630,75 Kč |
| 10 000 | 0,68155 Kč | 6 815,50 Kč |
| 15 000 | 0,65984 Kč | 9 897,60 Kč |
| 25 000 | 0,63631 Kč | 15 907,75 Kč |
| 35 000 | 0,62283 Kč | 21 799,05 Kč |
| 50 000 | 0,61009 Kč | 30 504,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

