
CRGP0603F100R | |
|---|---|
DigiKey Part Number | A130404TR-ND - Tape & Reel (TR) A130404CT-ND - Cut Tape (CT) A130404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F100R |
Description | RES 100 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 50 | 1,19260 Kč | 59,63 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 250 | 0,84496 Kč | 211,24 Kč |
| 500 | 0,74458 Kč | 372,29 Kč |
| 1 000 | 0,66522 Kč | 665,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53851 Kč | 2 692,55 Kč |
| 10 000 | 0,50164 Kč | 5 016,40 Kč |
| 15 000 | 0,48371 Kč | 7 255,65 Kč |
| 25 000 | 0,46426 Kč | 11 606,50 Kč |
| 35 000 | 0,45313 Kč | 15 859,55 Kč |
| 50 000 | 0,44260 Kč | 22 130,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

