Upgrade
Upgrade
Upgrade

CRGH1206F49R9 | |
|---|---|
DigiKey Part Number | CRGH1206F49R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH1206F49R9 |
Description | RES 49.9 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F49R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120649R9FKEBHP | Vishay Dale | 0 | CRCW120649R9FKEBHP-ND | 1,12593 Kč | Upgrade |
| CRCW120649R9FKECHP | Vishay Dale | 0 | CRCW120649R9FKECHP-ND | 0,87913 Kč | Upgrade |
| CRM1206-FX-49R9ELF | Bourns Inc. | 4 602 | 118-CRM1206-FX-49R9ELFCT-ND | 3,75000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,57496 Kč | 11 499,20 Kč |
| Unit Price without VAT: | 0,57496 Kč |
|---|---|
| Unit Price with VAT: | 0,69570 Kč |



