
CRGH0805F66K5 | |
|---|---|
DigiKey Part Number | CRGH0805F66K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0805F66K5 |
Description | RES 66.5K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F66K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,30461 Kč | 6 092,20 Kč |
| Unit Price without VAT: | 0,30461 Kč |
|---|---|
| Unit Price with VAT: | 0,36858 Kč |

