
CRGH0805F4K7 | |
|---|---|
DigiKey Part Number | A129546TR-ND - Tape & Reel (TR) A129546CT-ND - Cut Tape (CT) A129546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F4K7 |
Description | RES 4.7K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F4K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,54200 Kč | 5,42 Kč |
| 25 | 0,50880 Kč | 12,72 Kč |
| 50 | 0,48380 Kč | 24,19 Kč |
| 100 | 0,46090 Kč | 46,09 Kč |
| 250 | 0,43212 Kč | 108,03 Kč |
| 500 | 0,41168 Kč | 205,84 Kč |
| 1 000 | 0,39167 Kč | 391,67 Kč |
| 2 500 | 0,36714 Kč | 917,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34962 Kč | 1 748,10 Kč |
| 10 000 | 0,33288 Kč | 3 328,80 Kč |
| 15 000 | 0,32348 Kč | 4 852,20 Kč |
| 25 000 | 0,31201 Kč | 7 800,25 Kč |
| 35 000 | 0,30469 Kč | 10 664,15 Kč |
| 50 000 | 0,29711 Kč | 14 855,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


