
CRGH0805F2K2 | |
|---|---|
DigiKey Part Number | A129545TR-ND - Tape & Reel (TR) A129545CT-ND - Cut Tape (CT) A129545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F2K2 |
Description | RES 2.2K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F2K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,46410 Kč | 46,41 Kč |
| 250 | 0,43508 Kč | 108,77 Kč |
| 500 | 0,41450 Kč | 207,25 Kč |
| 1 000 | 0,39434 Kč | 394,34 Kč |
| 2 500 | 0,36965 Kč | 924,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35201 Kč | 1 760,05 Kč |
| 10 000 | 0,33515 Kč | 3 351,50 Kč |
| 15 000 | 0,32569 Kč | 4 885,35 Kč |
| 25 000 | 0,31415 Kč | 7 853,75 Kč |
| 35 000 | 0,30677 Kč | 10 736,95 Kč |
| 50 000 | 0,29914 Kč | 14 957,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


