
CRGH0805F150R | |
|---|---|
DigiKey Part Number | A126421TR-ND - Tape & Reel (TR) A126421CT-ND - Cut Tape (CT) A126421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F150R |
Description | RES 150 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,75800 Kč | 75,80 Kč |
| 250 | 0,61820 Kč | 154,55 Kč |
| 500 | 0,53838 Kč | 269,19 Kč |
| 1 000 | 0,47560 Kč | 475,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37519 Kč | 1 875,95 Kč |
| 10 000 | 0,34605 Kč | 3 460,50 Kč |
| 15 000 | 0,33185 Kč | 4 977,75 Kč |
| 25 000 | 0,31649 Kč | 7 912,25 Kč |
| 35 000 | 0,30769 Kč | 10 769,15 Kč |
| 50 000 | 0,29938 Kč | 14 969,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


