
CRGH0805F10K | |
|---|---|
DigiKey Part Number | A126417TR-ND - Tape & Reel (TR) A126417CT-ND - Cut Tape (CT) A126417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F10K |
Description | RES 10K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 50 | 0,88620 Kč | 44,31 Kč |
| 100 | 0,74960 Kč | 74,96 Kč |
| 250 | 0,61148 Kč | 152,87 Kč |
| 500 | 0,53250 Kč | 266,25 Kč |
| 1 000 | 0,47015 Kč | 470,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37061 Kč | 1 853,05 Kč |
| 10 000 | 0,34170 Kč | 3 417,00 Kč |
| 15 000 | 0,32764 Kč | 4 914,60 Kč |
| 25 000 | 0,31239 Kč | 7 809,75 Kč |
| 35 000 | 0,30367 Kč | 10 628,45 Kč |
| 50 000 | 0,29542 Kč | 14 771,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


