
CRGCQ2512F3K9 | |
|---|---|
DigiKey Part Number | A130000TR-ND - Tape & Reel (TR) A130000CT-ND - Cut Tape (CT) A130000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F3K9 |
Description | RES 3.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F3K9 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,56120 Kč | 89,03 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,75490 Kč | 275,49 Kč |
| 250 | 2,39460 Kč | 598,65 Kč |
| 500 | 2,18716 Kč | 1 093,58 Kč |
| 1 000 | 2,02211 Kč | 2 022,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78704 Kč | 7 148,16 Kč |
| 8 000 | 1,70417 Kč | 13 633,36 Kč |
| 12 000 | 1,66378 Kč | 19 965,36 Kč |
| 20 000 | 1,61999 Kč | 32 399,80 Kč |
| 28 000 | 1,59490 Kč | 44 657,20 Kč |
| 40 000 | 1,57117 Kč | 62 846,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

