
CRGCQ1206F120R | |
|---|---|
DigiKey Part Number | A129799TR-ND - Tape & Reel (TR) A129799CT-ND - Cut Tape (CT) A129799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F120R |
Description | RES 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F120R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,55640 Kč | 55,64 Kč |
| 250 | 0,44684 Kč | 111,71 Kč |
| 500 | 0,38426 Kč | 192,13 Kč |
| 1 000 | 0,33513 Kč | 335,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25693 Kč | 1 284,65 Kč |
| 10 000 | 0,23425 Kč | 2 342,50 Kč |
| 15 000 | 0,22324 Kč | 3 348,60 Kč |
| 25 000 | 0,21130 Kč | 5 282,50 Kč |
| 35 000 | 0,20448 Kč | 7 156,80 Kč |
| 50 000 | 0,19802 Kč | 9 901,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

