
CRGCQ0805J470K | |
|---|---|
DigiKey Part Number | A130150TR-ND - Tape & Reel (TR) A130150CT-ND - Cut Tape (CT) A130150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J470K |
Description | RES 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J470K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0805F470K | TE Connectivity Passive Product | 49 395 | A129781CT-ND | 2,10000 Kč | Parametric Equivalent |
| AC0805FR-10470KL | YAGEO | 9 800 | 13-AC0805FR-10470KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| AC0805JR-07470KL | YAGEO | 8 754 | YAG3790CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,52920 Kč | 13,23 Kč |
| 50 | 0,42840 Kč | 21,42 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 250 | 0,27632 Kč | 69,08 Kč |
| 500 | 0,23350 Kč | 116,75 Kč |
| 1 000 | 0,19990 Kč | 199,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14657 Kč | 732,85 Kč |
| 10 000 | 0,13115 Kč | 1 311,50 Kč |
| 15 000 | 0,12366 Kč | 1 854,90 Kč |
| 25 000 | 0,11557 Kč | 2 889,25 Kč |
| 35 000 | 0,11095 Kč | 3 883,25 Kč |
| 50 000 | 0,10657 Kč | 5 328,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

