
CRGCQ0805F470R | |
|---|---|
DigiKey Part Number | A129745TR-ND - Tape & Reel (TR) A129745CT-ND - Cut Tape (CT) A129745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F470R |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,62160 Kč | 15,54 Kč |
| 50 | 0,50820 Kč | 25,41 Kč |
| 100 | 0,42000 Kč | 42,00 Kč |
| 250 | 0,33260 Kč | 83,15 Kč |
| 500 | 0,28306 Kč | 141,53 Kč |
| 1 000 | 0,24379 Kč | 243,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18197 Kč | 909,85 Kč |
| 10 000 | 0,16406 Kč | 1 640,60 Kč |
| 15 000 | 0,15534 Kč | 2 330,10 Kč |
| 25 000 | 0,14593 Kč | 3 648,25 Kč |
| 35 000 | 0,14054 Kč | 4 918,90 Kč |
| 50 000 | 0,13545 Kč | 6 772,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

