
CRGCQ0603F4K7 | |
|---|---|
DigiKey Part Number | A129696TR-ND - Tape & Reel (TR) A129696CT-ND - Cut Tape (CT) A129696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F4K7 |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F4K7 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,30450 Kč | 30,45 Kč |
| 250 | 0,23684 Kč | 59,21 Kč |
| 500 | 0,19906 Kč | 99,53 Kč |
| 1 000 | 0,16945 Kč | 169,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12238 Kč | 611,90 Kč |
| 10 000 | 0,10883 Kč | 1 088,30 Kč |
| 15 000 | 0,10223 Kč | 1 533,45 Kč |
| 25 000 | 0,09512 Kč | 2 378,00 Kč |
| 35 000 | 0,09105 Kč | 3 186,75 Kč |
| 50 000 | 0,08721 Kč | 4 360,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

