
CRGCQ0603F470R | |
|---|---|
DigiKey Part Number | A129684TR-ND - Tape & Reel (TR) A129684CT-ND - Cut Tape (CT) A129684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F470R |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F470R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,36120 Kč | 18,06 Kč |
| 100 | 0,29400 Kč | 29,40 Kč |
| 250 | 0,22928 Kč | 57,32 Kč |
| 500 | 0,19234 Kč | 96,17 Kč |
| 1 000 | 0,16336 Kč | 163,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11771 Kč | 588,55 Kč |
| 10 000 | 0,10451 Kč | 1 045,10 Kč |
| 15 000 | 0,09812 Kč | 1 471,80 Kč |
| 25 000 | 0,09119 Kč | 2 279,75 Kč |
| 35 000 | 0,08723 Kč | 3 053,05 Kč |
| 50 000 | 0,08350 Kč | 4 175,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

