
| CRGCQ0402F68K | |
|---|---|
| DigiKey Part Number | A129649TR-ND - Tape & Reel (TR) A129649CT-ND - Cut Tape (CT) A129649DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ0402F68K | 
| Description | RES 68K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ0402F68K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,52000 Kč | 5,20 Kč | 
| 25 | 0,38280 Kč | 9,57 Kč | 
| 50 | 0,30800 Kč | 15,40 Kč | 
| 100 | 0,21850 Kč | 21,85 Kč | 
| 250 | 0,15564 Kč | 38,91 Kč | 
| 500 | 0,13358 Kč | 66,79 Kč | 
| 1 000 | 0,11922 Kč | 119,22 Kč | 
| 5 000 | 0,09205 Kč | 460,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,06879 Kč | 687,90 Kč | 
| 20 000 | 0,04560 Kč | 912,00 Kč | 
| 30 000 | 0,04526 Kč | 1 357,80 Kč | 
| 50 000 | 0,04488 Kč | 2 244,00 Kč | 
| 70 000 | 0,04465 Kč | 3 125,50 Kč | 
| 100 000 | 0,04442 Kč | 4 442,00 Kč | 
| 120 000 | 0,04431 Kč | 5 317,20 Kč | 
| 240 000 | 0,04393 Kč | 10 543,20 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic