
CRGCQ0402F33R | |
|---|---|
DigiKey Part Number | A129609TR-ND - Tape & Reel (TR) A129609CT-ND - Cut Tape (CT) A129609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F33R |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04602 Kč | 460,20 Kč |
| 20 000 | 0,04560 Kč | 912,00 Kč |
| 30 000 | 0,04526 Kč | 1 357,80 Kč |
| 50 000 | 0,04488 Kč | 2 244,00 Kč |
| 70 000 | 0,04465 Kč | 3 125,50 Kč |
| 100 000 | 0,04442 Kč | 4 442,00 Kč |
| 120 000 | 0,04431 Kč | 5 317,20 Kč |
| 240 000 | 0,04393 Kč | 10 543,20 Kč |
| 250 000 | 0,04391 Kč | 10 977,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,52600 Kč | 5,26 Kč |
| 25 | 0,38720 Kč | 9,68 Kč |
| 50 | 0,31160 Kč | 15,58 Kč |
| 100 | 0,25470 Kč | 25,47 Kč |
| 250 | 0,19704 Kč | 49,26 Kč |
| 500 | 0,16504 Kč | 82,52 Kč |
| 1 000 | 0,13956 Kč | 139,56 Kč |
| 5 000 | 0,09961 Kč | 498,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,52000 Kč | 5,20 Kč |
| 25 | 0,38280 Kč | 9,57 Kč |
| 50 | 0,30800 Kč | 15,40 Kč |
| 100 | 0,25180 Kč | 25,18 Kč |
| 250 | 0,19476 Kč | 48,69 Kč |
| 500 | 0,16312 Kč | 81,56 Kč |
| 1 000 | 0,13794 Kč | 137,94 Kč |
| 5 000 | 0,09845 Kč | 492,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

