
CRGCQ0402F10K | |
|---|---|
DigiKey Part Number | A129639TR-ND - Tape & Reel (TR) A129639CT-ND - Cut Tape (CT) A129639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F10K |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 25 | 0,46720 Kč | 11,68 Kč |
| 50 | 0,37960 Kč | 18,98 Kč |
| 100 | 0,31070 Kč | 31,07 Kč |
| 250 | 0,24276 Kč | 60,69 Kč |
| 500 | 0,20396 Kč | 101,98 Kč |
| 1 000 | 0,17352 Kč | 173,52 Kč |
| 5 000 | 0,12572 Kč | 628,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11191 Kč | 1 119,10 Kč |
| 20 000 | 0,10098 Kč | 2 019,60 Kč |
| 30 000 | 0,09566 Kč | 2 869,80 Kč |
| 50 000 | 0,08992 Kč | 4 496,00 Kč |
| 70 000 | 0,08663 Kč | 6 064,10 Kč |
| 100 000 | 0,08352 Kč | 8 352,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

