
CRG1206ZR | |
|---|---|
DigiKey Part Number | A106079TR-ND - Tape & Reel (TR) A106079CT-ND - Cut Tape (CT) A106079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206ZR |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206ZR Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Part Status Active | Height - Seated (Max) 0.026" (0.65mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,35490 Kč | 35,49 Kč |
| 250 | 0,30068 Kč | 75,17 Kč |
| 500 | 0,26584 Kč | 132,92 Kč |
| 1 000 | 0,23623 Kč | 236,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18352 Kč | 917,60 Kč |
| 10 000 | 0,16626 Kč | 1 662,60 Kč |
| 15 000 | 0,15740 Kč | 2 361,00 Kč |
| 25 000 | 0,14736 Kč | 3 684,00 Kč |
| 35 000 | 0,14138 Kč | 4 948,30 Kč |
| 50 000 | 0,13553 Kč | 6 776,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

