
CRG1206F4K7/10 | |
|---|---|
DigiKey Part Number | 1712-CRG1206F4K7/10TR-ND - Tape & Reel (TR) 1712-CRG1206F4K7/10CT-ND - Cut Tape (CT) 1712-CRG1206F4K7/10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F4K7/10 |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F4K7/10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,77700 Kč | 38,85 Kč |
| 100 | 0,65510 Kč | 65,51 Kč |
| 250 | 0,53000 Kč | 132,50 Kč |
| 500 | 0,45944 Kč | 229,72 Kč |
| 1 000 | 0,40316 Kč | 403,16 Kč |
| 5 000 | 0,31396 Kč | 1 569,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28805 Kč | 2 880,50 Kč |
| 20 000 | 0,26746 Kč | 5 349,20 Kč |
| 30 000 | 0,25744 Kč | 7 723,20 Kč |
| 50 000 | 0,24658 Kč | 12 329,00 Kč |
| 70 000 | 0,24037 Kč | 16 825,90 Kč |
| 100 000 | 0,23449 Kč | 23 449,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

