
CRG1206F180R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F180RTR-ND - Tape & Reel (TR) 1712-CRG1206F180RCT-ND - Cut Tape (CT) 1712-CRG1206F180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F180R |
Description | RES SMD 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F180R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,76440 Kč | 19,11 Kč |
| 50 | 0,63000 Kč | 31,50 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 250 | 0,42164 Kč | 105,41 Kč |
| 500 | 0,36200 Kč | 181,00 Kč |
| 1 000 | 0,31497 Kč | 314,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24030 Kč | 1 201,50 Kč |
| 10 000 | 0,21865 Kč | 2 186,50 Kč |
| 15 000 | 0,20812 Kč | 3 121,80 Kč |
| 25 000 | 0,19672 Kč | 4 918,00 Kč |
| 35 000 | 0,19019 Kč | 6 656,65 Kč |
| 50 000 | 0,18403 Kč | 9 201,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

