
CRG0805J470R | |
|---|---|
DigiKey Part Number | A126392TR-ND - Tape & Reel (TR) A126392CT-ND - Cut Tape (CT) A126392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805J470R |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805J470R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,39900 Kč | 19,95 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,25532 Kč | 63,83 Kč |
| 500 | 0,21502 Kč | 107,51 Kč |
| 1 000 | 0,18331 Kč | 183,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13346 Kč | 667,30 Kč |
| 10 000 | 0,11904 Kč | 1 190,40 Kč |
| 15 000 | 0,11203 Kč | 1 680,45 Kč |
| 25 000 | 0,10445 Kč | 2 611,25 Kč |
| 35 000 | 0,10012 Kč | 3 504,20 Kč |
| 50 000 | 0,09603 Kč | 4 801,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

