
CRG0805F6K8 | |
|---|---|
DigiKey Part Number | A126384TR-ND - Tape & Reel (TR) A126384CT-ND - Cut Tape (CT) A126384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F6K8 |
Description | RES SMD 6.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F6K8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,41160 Kč | 41,16 Kč |
| 250 | 0,32504 Kč | 81,26 Kč |
| 500 | 0,27634 Kč | 138,17 Kč |
| 1 000 | 0,23812 Kč | 238,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17722 Kč | 886,10 Kč |
| 10 000 | 0,15965 Kč | 1 596,50 Kč |
| 15 000 | 0,15110 Kč | 2 266,50 Kč |
| 25 000 | 0,14185 Kč | 3 546,25 Kč |
| 35 000 | 0,13657 Kč | 4 779,95 Kč |
| 50 000 | 0,13157 Kč | 6 578,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

