
CRG0805F5K6 | |
|---|---|
DigiKey Part Number | A126380TR-ND - Tape & Reel (TR) A126380CT-ND - Cut Tape (CT) A126380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F5K6 |
Description | RES SMD 5.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,77000 Kč | 7,70 Kč |
| 25 | 0,58240 Kč | 14,56 Kč |
| 50 | 0,47440 Kč | 23,72 Kč |
| 100 | 0,39120 Kč | 39,12 Kč |
| 250 | 0,30960 Kč | 77,40 Kč |
| 500 | 0,26340 Kč | 131,70 Kč |
| 1 000 | 0,22699 Kč | 226,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16928 Kč | 846,40 Kč |
| 10 000 | 0,15261 Kč | 1 526,10 Kč |
| 15 000 | 0,14449 Kč | 2 167,35 Kč |
| 25 000 | 0,13572 Kč | 3 393,00 Kč |
| 35 000 | 0,13070 Kč | 4 574,50 Kč |
| 50 000 | 0,12596 Kč | 6 298,00 Kč |
| 60 000 | 0,12374 Kč | 7 424,40 Kč |
| 120 000 | 0,11644 Kč | 13 972,80 Kč |
| 125 000 | 0,11606 Kč | 14 507,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

