
CRG0805F470R | |
|---|---|
DigiKey Part Number | A106063TR-ND - Tape & Reel (TR) A106063CT-ND - Cut Tape (CT) A106063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F470R |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F470R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 50 | 0,54220 Kč | 27,11 Kč |
| 100 | 0,44840 Kč | 44,84 Kč |
| 250 | 0,35704 Kč | 89,26 Kč |
| 500 | 0,30450 Kč | 152,25 Kč |
| 1 000 | 0,26340 Kč | 263,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19800 Kč | 990,00 Kč |
| 10 000 | 0,17907 Kč | 1 790,70 Kč |
| 15 000 | 0,16986 Kč | 2 547,90 Kč |
| 25 000 | 0,15989 Kč | 3 997,25 Kč |
| 35 000 | 0,15419 Kč | 5 396,65 Kč |
| 50 000 | 0,14881 Kč | 7 440,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

