
CRG0805F330R | |
|---|---|
DigiKey Part Number | A106061TR-ND - Tape & Reel (TR) A106061CT-ND - Cut Tape (CT) A106061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F330R |
Description | RES SMD 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13918 Kč | 695,90 Kč |
| 10 000 | 0,09226 Kč | 922,60 Kč |
| 15 000 | 0,09158 Kč | 1 373,70 Kč |
| 25 000 | 0,09081 Kč | 2 270,25 Kč |
| 35 000 | 0,09034 Kč | 3 161,90 Kč |
| 50 000 | 0,08988 Kč | 4 494,00 Kč |
| 60 000 | 0,08966 Kč | 5 379,60 Kč |
| 120 000 | 0,08889 Kč | 10 666,80 Kč |
| 125 000 | 0,08885 Kč | 11 106,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 25 | 0,54720 Kč | 13,68 Kč |
| 50 | 0,45040 Kč | 22,52 Kč |
| 100 | 0,37050 Kč | 37,05 Kč |
| 250 | 0,29300 Kč | 73,25 Kč |
| 500 | 0,24840 Kč | 124,20 Kč |
| 1 000 | 0,21345 Kč | 213,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72800 Kč | 7,28 Kč |
| 25 | 0,54080 Kč | 13,52 Kč |
| 50 | 0,44520 Kč | 22,26 Kč |
| 100 | 0,36620 Kč | 36,62 Kč |
| 250 | 0,28960 Kč | 72,40 Kč |
| 500 | 0,24552 Kč | 122,76 Kč |
| 1 000 | 0,21097 Kč | 210,97 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

