
CRG0805F2K2 | |
|---|---|
DigiKey Part Number | A106060TR-ND - Tape & Reel (TR) A106060CT-ND - Cut Tape (CT) A106060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F2K2 |
Description | RES SMD 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F2K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,48300 Kč | 24,15 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 250 | 0,31412 Kč | 78,53 Kč |
| 500 | 0,26668 Kč | 133,34 Kč |
| 1 000 | 0,22951 Kč | 229,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17034 Kč | 851,70 Kč |
| 10 000 | 0,15322 Kč | 1 532,20 Kč |
| 15 000 | 0,14490 Kč | 2 173,50 Kč |
| 25 000 | 0,13591 Kč | 3 397,75 Kč |
| 35 000 | 0,13076 Kč | 4 576,60 Kč |
| 50 000 | 0,12590 Kč | 6 295,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

