
CRG0805F270R | |
|---|---|
DigiKey Part Number | A126355TR-ND - Tape & Reel (TR) A126355CT-ND - Cut Tape (CT) A126355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F270R |
Description | RES SMD 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,74900 Kč | 7,49 Kč |
| 25 | 0,56600 Kč | 14,15 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,37870 Kč | 37,87 Kč |
| 250 | 0,29960 Kč | 74,90 Kč |
| 500 | 0,25466 Kč | 127,33 Kč |
| 1 000 | 0,21909 Kč | 219,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13757 Kč | 687,85 Kč |
| 10 000 | 0,11352 Kč | 1 135,20 Kč |
| 15 000 | 0,10163 Kč | 1 524,45 Kč |
| 25 000 | 0,08976 Kč | 2 244,00 Kč |
| 35 000 | 0,08929 Kč | 3 125,15 Kč |
| 50 000 | 0,08884 Kč | 4 442,00 Kč |
| 60 000 | 0,08862 Kč | 5 317,20 Kč |
| 120 000 | 0,08786 Kč | 10 543,20 Kč |
| 125 000 | 0,08782 Kč | 10 977,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

