
CRG0805F270R | |
|---|---|
DigiKey Part Number  | A126355TR-ND - Tape & Reel (TR) A126355CT-ND - Cut Tape (CT) A126355DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRG0805F270R  | 
Description  | RES SMD 270 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRG0805F270R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,74900 Kč | 7,49 Kč | 
| 25 | 0,56600 Kč | 14,15 Kč | 
| 50 | 0,45780 Kč | 22,89 Kč | 
| 100 | 0,37870 Kč | 37,87 Kč | 
| 250 | 0,29960 Kč | 74,90 Kč | 
| 500 | 0,25466 Kč | 127,33 Kč | 
| 1 000 | 0,21909 Kč | 219,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,13757 Kč | 687,85 Kč | 
| 10 000 | 0,11352 Kč | 1 135,20 Kč | 
| 15 000 | 0,10163 Kč | 1 524,45 Kč | 
| 25 000 | 0,08976 Kč | 2 244,00 Kč | 
| 35 000 | 0,08929 Kč | 3 125,15 Kč | 
| 50 000 | 0,08884 Kč | 4 442,00 Kč | 
| 60 000 | 0,08862 Kč | 5 317,20 Kč | 
| 120 000 | 0,08786 Kč | 10 543,20 Kč | 
| 125 000 | 0,08782 Kč | 10 977,50 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

