
CRG0603J33R | |
|---|---|
DigiKey Part Number | 1712-CRG0603J33RTR-ND - Tape & Reel (TR) 1712-CRG0603J33RCT-ND - Cut Tape (CT) 1712-CRG0603J33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603J33R |
Description | RES SMD 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,47900 Kč | 4,79 Kč |
| 25 | 0,35800 Kč | 8,95 Kč |
| 50 | 0,28720 Kč | 14,36 Kč |
| 100 | 0,23090 Kč | 23,09 Kč |
| 250 | 0,17892 Kč | 44,73 Kč |
| 500 | 0,14898 Kč | 74,49 Kč |
| 1 000 | 0,12567 Kč | 125,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07119 Kč | 355,95 Kč |
| 10 000 | 0,04656 Kč | 465,60 Kč |
| 15 000 | 0,04639 Kč | 695,85 Kč |
| 25 000 | 0,04594 Kč | 1 148,50 Kč |
| 35 000 | 0,04567 Kč | 1 598,45 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

