CRG, Neohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603J33R

DigiKey Part Number
1712-CRG0603J33RTR-ND - Tape & Reel (TR)
1712-CRG0603J33RCT-ND - Cut Tape (CT)
1712-CRG0603J33RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603J33R
Description
RES SMD 33 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603J33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,47900 Kč4,79 Kč
250,35800 Kč8,95 Kč
500,28720 Kč14,36 Kč
1000,23090 Kč23,09 Kč
2500,17892 Kč44,73 Kč
5000,14898 Kč74,49 Kč
1 0000,12567 Kč125,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07119 Kč355,95 Kč
10 0000,04656 Kč465,60 Kč
15 0000,04639 Kč695,85 Kč
25 0000,04594 Kč1 148,50 Kč
35 0000,04567 Kč1 598,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč