
CRG0603J10K | |
|---|---|
DigiKey Part Number | A126331TR-ND - Tape & Reel (TR) A126331CT-ND - Cut Tape (CT) A126331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603J10K |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J10K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,36960 Kč | 9,24 Kč |
| 50 | 0,29820 Kč | 14,91 Kč |
| 100 | 0,24150 Kč | 24,15 Kč |
| 250 | 0,18648 Kč | 46,62 Kč |
| 500 | 0,15496 Kč | 77,48 Kč |
| 1 000 | 0,13040 Kč | 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09206 Kč | 460,30 Kč |
| 10 000 | 0,08101 Kč | 810,10 Kč |
| 15 000 | 0,07566 Kč | 1 134,90 Kč |
| 25 000 | 0,06987 Kč | 1 746,75 Kč |
| 35 000 | 0,06656 Kč | 2 329,60 Kč |
| 50 000 | 0,06344 Kč | 3 172,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

