Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0603F750R | |
|---|---|
DigiKey Part Number | CRG0603F750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F750R |
Description | RES SMD 750 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F750R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603750RFKEA | Vishay Dale | 0 | 541-750HCT-ND | 2,10000 Kč | Direct |
| RMCF0603FT750R | Stackpole Electronics Inc | 60 537 | RMCF0603FT750RCT-ND | 2,10000 Kč | Direct |
| RGC0603DTC750R | Stackpole Electronics Inc | 0 | RGC0603DTC750R-ND | 0,41925 Kč | Upgrade |
| AC0603FR-07750RL | YAGEO | 52 574 | YAG3628CT-ND | 2,10000 Kč | Similar |
| AF0603FR-07750RL | YAGEO | 9 494 | 13-AF0603FR-07750RLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,07973 Kč | 1 594,60 Kč |
| Unit Price without VAT: | 0,07973 Kč |
|---|---|
| Unit Price with VAT: | 0,09647 Kč |








