
CRG0603F6K8 | |
|---|---|
DigiKey Part Number | 1712-CRG0603F6K8TR-ND - Tape & Reel (TR) 1712-CRG0603F6K8CT-ND - Cut Tape (CT) 1712-CRG0603F6K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F6K8 |
Description | RES SMD 6.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,56800 Kč | 5,68 Kč |
| 25 | 0,42120 Kč | 10,53 Kč |
| 50 | 0,34100 Kč | 17,05 Kč |
| 100 | 0,27790 Kč | 27,79 Kč |
| 250 | 0,21556 Kč | 53,89 Kč |
| 500 | 0,18060 Kč | 90,30 Kč |
| 1 000 | 0,15345 Kč | 153,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11043 Kč | 552,15 Kč |
| 10 000 | 0,06959 Kč | 695,90 Kč |
| 15 000 | 0,06904 Kč | 1 035,60 Kč |
| 25 000 | 0,06843 Kč | 1 710,75 Kč |
| 35 000 | 0,06805 Kč | 2 381,75 Kč |
| 50 000 | 0,06768 Kč | 3 384,00 Kč |
| 60 000 | 0,06751 Kč | 4 050,60 Kč |
| 120 000 | 0,06690 Kč | 8 028,00 Kč |
| 125 000 | 0,06686 Kč | 8 357,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

